Hirschmann 933 098-100 ELST 4012 PG7 Straight Cable Plug 4P Black

Hirschmann 933 098-100 ELST 4012 PG7 Straight Cable Plug 4P Black

Hirschmann
Standard range
Order Code:

49-6081

Brand: Hirschmann MPN: 933 098-100 EAN-13: 4016138143744
Qty Unit Price (Ex VAT)
1+ £9.18
10+ £8.62
25+ £7.95
Price per unit Ex VAT
1,156 in stock, despatched in 4 working days

A straight 4-pin cable mounting line plug with a PG7 cable clamp.


  • Colour: Black
  • Connection: Screws
  • Nominal current: 4 A
  • Nominal voltage: 250 V
  • Number of pins: 4
  • Cable diameter 4 to 6 mm
  • Protection type: IP67
  • Temperature range: -25 - +90 °C
  • Manufacturer type: ELST 4012 PG7 Schwarz
  • Manufacturer part No.: 933 098-100
Colour Black
Contact Termination Screw
Pin/Socket Pin
Type Cable Plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C