Hirschmann 933 139-100 ELKA 4012 PG7 Straight Cable Socket 4P Black

Hirschmann 933 139-100 ELKA 4012 PG7 Straight Cable Socket 4P Black

Hirschmann
Standard range
Order Code:

49-6082

Brand: Hirschmann MPN: 933 139-100 EAN-13: 4016138147827
Qty Unit Price (Ex VAT)
1+ £13.42
10+ £12.38
Price per unit Ex VAT
590 in stock, despatched in 4 working days

A straight 4-pin cable mounting line socket with a PG7 cable clamp.


  • Colour: Black
  • Connection: Screws
  • Nominal current: 4 A
  • Nominal voltage: 250 V
  • Number of pins: 4
  • Cable diameter 4 to 6 mm
  • Protection type: IP67
  • Temperature range: -25 - +90 °C
  • Manufacturer type: ELKA 4012 PG7
  • Manufacturer part No.: 933 139-100
Colour Black
Contact Termination Screw
Pin/Socket Socket
Type Cable Socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C