Recom 80099077 R-786.5-0.5 DC/DC Converter 8.0-32V In 6.5V Out
Image Representative of Range

Recom 80099077 R-786.5-0.5 DC/DC Converter 8.0-32V In 6.5V Out

Standard range
Order Code:

49-6940

Brand: Recom MPN: R-786.5-0.5 EAN-13: 2050001794741
Qty Unit Price (Ex VAT)
1+ £8.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 in Stock, despatched in 4 days

This Recom DC to DC Single Output converter is from the R-78xx-0.5 series. The switching regulator is ideally suited to replace the 1A 78xx linear regulators and is pin compatible. The convertor has a high voltage input range, and an efficiency of up to 97%, meaning that very little energy is wasted as heat, so there is no need for any heat sinks with their additional space.

Typical applications include telecommunication, automotive, industrial, aerospace and battery powered applications.


  • Accuracy: 2%
  • Low ripple and noise
  • Fully certified to EMC standards
  • Output current: 0.5A
  • Output voltage: 6.5V DC
  • Specification: SIP3
  • Efficiency: 95%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 11.5(L) x 7.5(W) x 10.2(H)mm
  • Type: DC to DC Converter R-78B-0.5 Series
  • Manufacturer's part: R-786.5-0.5
Mounting Style SIP-3
Number of Outputs 1
Output Current Max 500mA
Output Current Min N/A
Output Voltage Max 6.5V
Output Voltage Min N/A
Power Rating 0.4W
Supply Voltage Range 8 to 32V
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot