WAGO 222-412 2 Conductor Classic Lever Splicing Connector 32A Grey/Orange

Standard range
Order Code:

50-0026

Brand: WAGO MPN: 222-412 EAN-13: 4050821346470
Qty Unit Price (Ex VAT)
10+ £0.295
50+ £0.269
100+ £0.260
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
900 in stock, despatched same dayAdditional quantity lead time 7 days

The 222 Series from WAGO

CLASSIC Splicing Connector; for all conductor types; max. 4 mm²; 2-conductor; with levers; grey housing; Surrounding air temperature: max 40°C; 2,50 mm²; grey

The WAGO Series 222 2-Wire Classic splicing connector is the easiest way to connect and disconnect cables and wires. Simply open the orange-coloured operating lever until it clicks into place, insert the stripped conductor, and place the lever back into the start position. This connector is highly reliable, ensuring connection every time.


  • 2-Wire Connector
  • Ease of use – pull the lever up, insert a conductor and push the lever back down
  • Available as 2-, 3- and 5-wire connectors
  • Easily terminate conductors from 0.08 to 2.5mm² (solid/stranded) or 0.8 to 4 mm² (fine-stranded)
  • Connect solid, stranded and fine-stranded conductors
  • Simple and flexible connection
  • Reduces wiring time
  • Re-usable - disconnect and re-connect
  • Mounting carriers available
  • Overvoltage Rating/Pollution Degree: Cat II/2
  • Operating Temperature Range: up to 85°C
  • 12.4mm x 14.5mm x 20.5mm (W x H x D)
  • Manufacturer part 222-412
Colour Grey/Orange
Termination Cage clamp
Wire Gauge 4mm² / 12AWG Max.
Actuation Type Lever
Body Style Terminal block
Current Rating 32A
Fire Load 0.067MJ
Flammability Rating UL94, V0
Mounting Cable
Nominal Voltage 400V
Number of Ways 2
Rated Surge Voltage 4kV
Strip Length 9-10mm
Type Classic Splicing Connector
Weight 3.1g

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, May 9, 2019 Question by: Rapid Customer | Product code: 50-0026
Q. does it join both wires together
A. Hi, thank you for your question. Yes these are commoned.

Reviews


Couldn't do without these

Reviewed by: Paul Granjon - Thursday, July 26, 2018
Definitely one of the coolest/most useful piece of kit that came about in the past few years. Super fast and secure connections, easy to use. I use these on temporary installations and they fare well in being re-used many times. The 222 series is a bit more bulky and requires more force for clamping than the next generation 221 series, but is more robust.


Trustpilot