Diotec ZPY8.2 Zener Diode 1.3W 8.2V

Diotec ZPY8.2 Zener Diode 1.3W 8.2V

Diotec
Standard range
Order Code:

50-0442

Brand: Diotec MPN: ZPY 8,2 V
  • Quickly find another product in this range by Zener Voltage:

Qty Unit Price (Ex VAT)
10+ £0.155
50+ £0.139
100+ £0.122
Price per unit Ex VAT
Order in multiples of 10
505 in stock, despatched in 4 working days

An axial-leaded 1.3W Zener diode with a Zener voltage of 8.2V. This Zener diode is ideal for providing reference voltages for voltage regulators, or to protect other components from momentary voltage pulses.


  • Power dissipation 1.3W
  • Tolerance 5%
  • DO-41 package
  • Through-hole mounting
  • RΘjA 45K/W
  • Tj –50°C to +150°C
  • UL 94V-0 Classification

Note: The ZPY type 1.3W Zener diode is fully interchangeable with types: ZD/BZX 29/BZX 85/BZY 92/BZY 95/BZY 96/BZX 97.

Max. Junction Temperature 150°C
Package DO-41
Power Dissipation 1.3W
Zener Voltage 8.2V

Order Code: 85-2075

MPN: ZEN50

Peak
Standard range
Price per unit Ex VAT
1+
£59.76
£53.99
1 in stock, despatched same dayAdditional 10 due on 23/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C