These 1.3W axial-leaded Zener diodes are part of a comprehensive range that are available in a wide range of Zener voltages. These Zener diodes are ideal for providing reference voltages for voltage regulators, or to protect other components from momentary voltage pulses.
Device | Case | VZnom | VZmin | VZmax | VR | Izmax | Tj |
ZPY1 | DO-41 | 0.75V | 0.71V | 0.82V | - | 1000mA | 50-0435 |
ZPY6.2 | DO-41 | 6.2V | 5.8V | 6.6V | 1.5V | 197mA | 50-0440 |
ZPY8.2 | DO-41 | 8.2V | 7.7V | 8.7V | 3.5V | 149mA | 50-0442 |
ZPY9.1 | DO-41 | 9.1V | 8.5V | 9.6V | 3.5V | 135mA | 50-0443 |
ZPY10 | DO-41 | 10V | 9.4V | 10.6V | 5.0V | 123mA | 50-0444 |
ZPY11 | DO-41 | 11V | 10.4V | 11.6V | 5.0V | 112mA | 50-0445 |
ZPY18 | DO-41 | 18V | 16.8V | 19.1V | 10V | 68mA | 50-0449 |
ZPY24 | DO-41 | 24V | 22.8V | 25.6V | 12V | 51mA | 50-0465 |
ZPY30 | DO-41 | 30V | 28V | 32V | 14V | 41mA | 50-0466 |
ZPY75 | DO-41 | 75V | 70V | 79V | 34V | 16mA | 50-0468 |