BKL 1109034 Jack Socket 6.35 mm 3 Pin Stereo

Standard range
Order Code:

50-1499

Brand: BKL MPN: 1109034
Qty Unit Price (Ex VAT)
5+ £1.30
10+ £1.19
50+ £1.11
100+ £1.02
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
267 in stock, despatched same dayAdditional quantity lead time 9 days

A range 6.35mm jack socket that is supplied in stereo. The jack is panel mounted and is perfect for use with microphones, guitars and other similar audio stereo mono equipment.


  • Connection Soldering
  • Fixing Centre
  • Installation diameter 9.2 mm
  • Internal diameter 6.35 mm
  • Mating cycles = 3 000
  • Number of pins 3 / Stereo
  • Plug construction Socket
  • Specification Stereo
  • Switch contact type Without
  • Temperature range -20°C to +70°C
  • Manufacturer part no. 1109034
Colour Black
Mounting Direction Straight
Mounting Type Chassis
Shielding No
Size 6.35mm
Termination Solder
Type Stereo Socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot