Quickly find another product in this range by Head Size:
Qty | Unit Price (Ex VAT) |
---|---|
10+ | £7.71 |
Stainless steel screwdriver bit for Pozidriv screws, featuring Wera's unique vacuum ice-hardened process that gives necessary hardness for industrial applications.
Type | Insert Bit |
---|---|
Colour | Grey |
Drive Type | 1/4" Hex |
Head Size | PZ3 |
Head Type | Pozidriv |
Material | Stainless Steel |
Number of Pieces | 1 |
Overall Length | 89mm |
To use this facility please Sign In.
Sign In