Site: Industry
Currency: GBP    
BKL 10120179 2 x 36 Pin Header 2,54mm Pitch 3A Gold Plated

BKL 10120179 2 x 36 Pin Header 2,54mm Pitch 3A Gold Plated

BKL
Order Code:

50-8061

Brand: BKL MPN: 10120179

Discontinued


A simple low cost double row, angled PCB inter-board connection system for making multi-way and board to board connections. This 3A gold plated header is supplied in a 2x 36-pin option.


  • Double row multi-pin connector RM 2.54, angled
  • Gold-plated
  • Safe contact
  • RoHS Compliant
  • Supplied in 2x 36-way length
  • BKL part no. 10120179
Pitch 2.54mm
Connection Through hole
Number of pins 2 x 36
Number of Rows 2
Orientation Right angle
Type Header

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C