Site: Industry
Currency: GBP    
Hirschmann 933 165-100 ELWIST 4012 PG7 Right Angled Cable Plug 4P Black

Hirschmann 933 165-100 ELWIST 4012 PG7 Right Angled Cable Plug 4P Black

Hirschmann
Standard range
Order Code:

51-0908

Brand: Hirschmann MPN: 933 165-100-1 EAN-13: 4002044200169
Qty Unit Price (Ex VAT)
1+ £7.84
10+ £7.23
25+ £6.69
Price per unit Ex VAT
168 in Stock, despatched in 4 days

A right angled 4-pin male cable plug with strain relief by means of a PG7 clamping cage


  • Number of pins 4
  • Nominal current 4A
  • Nominal voltage 250V
  • Leading contact (PE) Yes
  • Connection: Screws
  • Protection type IP67
  • Colour Black
  • Thread M12
  • Cable diameter 4 to 6mm, max 0.75mm²
  • Temperature range -25 to +90°C
  • Manufacturer type ELWIST 4012 PG7
  • Manufacturer part No. 933 165-100
Colour Black
Type Sensor connector
Connection Screws
Leading contact (PE) Yes
Nominal current 4A
Nominal voltage 250V
Number of pins 4
Protection Type IP67
Temperature Range -25 to +90°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C