Site: Industry
Currency: GBP    
Worky 1170 ESD Nylon/Carbon-PU (Fingertips) Fine Knitted Glove - Size 9

Worky 1170 ESD Nylon/Carbon-PU (Fingertips) Fine Knitted Glove - Size 9

Worky
Standard range
Order Code:

51-8203

Brand: Worky MPN: 1170 EAN-13: 4005781117097
Qty Unit Price (Ex VAT)
1+ £6.99
Price per unit Ex VAT
53 in Stock, despatched in 4 days

These ESD nylon/carbon-PU (fingertips) fine seamless knitted gloves from Worky are made from a combination of nylon with carbon fibre and have a white PU fingertip coating, making them ideal for use in an antistatic environment. They are particularly suitable for use in the electronic and automotive industries and in the IT sector.


  • Size 9
  • Colour grey
  • Breathable back
  • Excellent sense of touch
  • Made from nylon/carbon with PU coating
  • Certification: EN 388 and EN 1149-1
Disposable No
Size 9
Material Carbon fibre, nylon
Type Gripper gloves
Powdered No
Quantity 1 Pair
Anti-Static No
Standards EN 388, EN 1149-1
AQL N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C