Worky 1170 ESD Nylon/Carbon-PU (Fingertips) Fine Knitted Glove - Size 10

Worky 1170 ESD Nylon/Carbon-PU (Fingertips) Fine Knitted Glove - Size 10

Worky
Standard range
Order Code:

51-8204

Brand: Worky MPN: 1170-10 EAN-13: 4005781117004
Qty Unit Price (Ex VAT)
1+ £2.25
Price per unit Ex VAT
104 in stock, despatched in 4 working days

These ESD nylon/carbon-PU (fingertips) fine seamless knitted gloves from Worky are made from a combination of nylon with carbon fibre and have a white PU fingertip coating, making them ideal for use in an antistatic environment. They are particularly suitable for use in the electronic and automotive industries and in the IT sector.


  • Size 10
  • Colour grey
  • Breathable back
  • Excellent sense of touch
  • Made from nylon/carbon with PU coating
  • Certification: EN 388 and EN 1149-1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C