Quickly find another product in this range by Size:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £8.55 |
Worky 1177 Skinny PU Super Thin Fine Knitted Gloves are made from red nylon with a thin black PU coating on the palm. They are perfect for use in precision work and any assembly projects requiring comfort and dexterity.
Disposable | No |
---|---|
Size | 8 |
Material | Nylon, polyurethane |
Type | Gripper gloves |
Powdered | No |
Quantity | 1 Pair |
Anti-Static | No |
Standards | Cat. 2 |
AQL | N/A |
To use this facility please Sign In.
Sign In