Quickly find another product in this range by Size:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £52.34 |
These size 10 cotton gloves from Worky allow precision work without leaving fingerprints. They are particularly suitable for use by allergy sufferers.
Disposable | No |
---|---|
Size | 10 |
Material | 100% wool-tricot |
Type | Cotton gloves |
Powdered | No |
Quantity | 1 Pair |
Anti-Static | No |
Standards | Cat. 1, EN 420 |
AQL | N/A |
To use this facility please Sign In.
Sign In