Site: Industry
Currency: GBP    
Harting 19 30 006 1440 Han® 6 B Hood Top Entry M20 1 Cable 1 Lever

Harting 19 30 006 1440 Han® 6 B Hood Top Entry M20 1 Cable 1 Lever

Harting
Standard range
Order Code:

51-9772

Brand: Harting MPN: 19 30 006 1440 EAN-13: 2050000990892
Qty Unit Price (Ex VAT)
1+ £30.24
Price per unit Ex VAT
48 in Stock, despatched in 4 days


  • Manufacturer type description: Han 6B-gg-M20
  • Colour: Metal
  • Manufacturer part no.: 19 30 006 1440
  • Material: Metal
  • Protection type: IP65
  • RoHS compliant: yes
  • Size: 6 B
  • Temperature range: -40 - +125 °C
Cable Entry M20
Housing Material Metal
Housing Shape Top entry
Housing Type Hood

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C