Site: Industry
Currency: GBP    
Harting 09 30 006 1541 Han® 6 B Hood Side Entry Pg 16 Aluminium

Image Representative of Range

Harting 09 30 006 1541 Han® 6 B Hood Side Entry Pg 16 Aluminium

Harting
Standard range
Order Code:

52-0034

Brand: Harting MPN: 09 30 006 1541 EAN-13: 2050000532894
Qty Unit Price (Ex VAT)
1+ £12.04
Price per unit Ex VAT
63 in Stock, despatched in 4 days


  • Manufacturer type description: Han 6B-gs-16
  • Colour: Metal
  • Leading contact (PE): Yes
  • Manufacturer part no.: 09 30 006 1541
  • Material: Metal
  • Protection type: IP65
  • RoHS compliant: yes
  • Size: 6 B
  • Temperature range: -40 - +125 °C
Cable Entry PG16
Housing Material Aluminium
Housing Shape Side entry
Housing Type Hood

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C