Site: Industry
Currency: GBP    
Binder 79-1426-12-08 Female 8 Pin with Shielded Moulded Terminal and 2m Cable

Image Representative of Range

Binder 79-1426-12-08 Female 8 Pin with Shielded Moulded Terminal and 2m Cable

Binder
Standard range
Order Code:

55-0734

Brand: Binder MPN: 79-1426-12-08 EAN-13: 2050001613158
Qty Was Unit Price (Ex VAT)
1+ £40.75   £31.51
Price per unit Ex VAT
28 in Stock, despatched in 4 days

A 8-pin female IP67 subminiature cable mount M9 screw connector with shielded, moulded terminals and 2m cable.
  • Number of poles: 8
  • Connector locking system: Screw
  • Termination: moulded on cable
  • Wire gauge (mm): 0,14 mm²
  • Wire gauge (AWG): 26
  • Cable lenth: 2 m
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +70 °C
  • Lower temperature: -25 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 1
  • Overvoltage category: II
  • Material group: III
  • Rated current (40°C): 1 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Au (gold)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: PUR
Cable data
  • material housing: PUR
  • insulation single lead: PVC
  • single lead structure: 18 x 0,10 mm
  • cable sheath Ø: 5.3
  • conductor resistance: 75Ω/Km
  • bending radius cable fixed: Min. 53 mm
  • bending radius cable movable: Min. 80 mm
  • cable diameter: 5.3
Contact material CuSn
Contact Plating Gold
Current Rating 1A
Gender Female
IP rating IP67
Mounting Type Cable
Number of Ways 8
Termination Method moulded
Voltage Rating (AC) 125V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C