Site: Industry
Currency: GBP    
TruOpto OSM5DK3131A-12V 12V 3mm Warm White LED 3000mcd

TruOpto OSM5DK3131A-12V 12V 3mm Warm White LED 3000mcd

TruOpto
Standard range
Order Code:

55-0898

Brand: TruOpto MPN: OSM5DK3131A-12V
Qty Unit Price (Ex VAT)
5+ £0.379
100+ £0.336
500+ £0.291
Price per unit Ex VAT
Order in multiples of 5
1,100 in stock, despatched same dayAdditional 1,000 due on 30/06/2025

This warm white 3mm LED has a 12V voltage input and an integral current limiting resistor ensuring that the LED is TTL compatible. Having an integral resistor means that component count is reduced giving space saving and reduced cost benefits making this LED ideal for use in a wide range of lighting and indicative applications.


  • 3mm Round standard directivity
  • Water clear lens
  • High luminosity
  • Superior weather resistance
  • UV Resistant epoxy
  • Operating temperature –30°C to +85°C
LED Colour Warm white
Dominant Wavelength 0.45/0.41Chromaticity Coords
Forward Current 10mA
Lens Type Water clear
Luminous Intensity 3000mcd
Reverse Voltage 5V
Viewing Angle 30°
Forward Voltage Typical 12V
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Size 3mm

To use this facility please Sign In.

Sign In

Reviews

How many of them worked?

Reviewed by: Bill Wright - Saturday, March 22, 2014
OK, I know I'm a pessimist. Everyone tells me so. But I figure, if you assume things will go wrong and they do go wrong you won't get a nasty surprise, and if they happen to go well you'll get a nice surprise. Optimists are idiots; their lives are so full of disappointment. I bought one hundred of these little white LEDs (item 55-0898) because I needed 64. Normally I'd buy 200 if I needed 64 to work, but I was feeling a bit weirdly optimistic that day. This was my first order from Rapid; maybe I had the crazy idea that things would be different from now on. When the little package arrived though I was back on my normal mental axis, and I assumed 63 would work at best. Imagine my surprise when the first 64 were all A-OK! It didn't seem right somehow. It seriously challenged my view of the universe, so after a restless night I tested the remaining 36. To my horror they were all A-OK. Thank you Rapid for seriously destabilising me. I'll be sending you my psychotherapy bills.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C