Binder 99-0210-00-04 F 6-9.5mm Cable Mnt 3+PE Pin with Screw Termination

Binder 99-0210-00-04 F 6-9.5mm Cable Mnt 3+PE Pin with Screw Termination

Binder
Standard range
Order Code:

55-1352

Brand: Binder MPN: 99-0210-00-04 EAN-13: 2050000869358
Qty Was Unit Price (Ex VAT)
1+ £12.28   £10.84
10+    £10.43
Price per unit Ex VAT
77 in stock, despatched in 4 working days

A 3+PE pin IP67 panel mount RD24 female power connector with screw clamp termination.
  • Number of poles: 4
  • Connector locking system: Screw
  • Termination: screw
  • Wire gauge (mm): 0,5-2,5 mm²
  • Wire gauge (AWG): 20-14
  • Cable outlet: 6 - 9,5 mm
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +100 °C
  • Lower temperature: -40 °C
  • Rated voltage: 400 V
  • Rated impulse voltage: 6000 V
  • Pollution degree: 3
  • Overvoltage category: III
  • Material group: III
  • Rated current (40°C): 16 A
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuSn (bronze), CuZN (brass)
  • Contact plating: Ag (silver)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: PBT (UL 94 V 0)
Contact material CuSn
Contact Plating Silver
Current Rating 16A
Gender Female
IP rating IP67
Mounting Type Cable
Number of Ways 3+PE
Termination Method Screw
Voltage Rating (AC) 400V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C