NKK CKM13EFW01 3A High Security Key Switch SBDT on-off-on 250VAC 16mm Bushing

Image Representative of Range

NKK CKM13EFW01 3A High Security Key Switch SBDT on-off-on 250VAC 16mm Bushing

NKK Switches
Standard range
Order Code:

55-6124

Brand: NKK Switches MPN: CKM13EFW01 EAN-13: 2050001258243
Qty Unit Price (Ex VAT)
1+ £13.45
25+ £11.96
Price per unit Ex VAT
25 in stock, despatched in 4 working days


  • Casing/button colour: Silver
  • Connection (components): Solder tag
  • Contact type: 1 maker
  • Content: 1 pc(s)
  • Functions (switches): latch/0/latch
  • Key removal position: -/Off/-
  • Material (LoV): Metal
  • Max. temperature: 70 °C
  • Min. temperature: -25 °C
  • Mounting diameter: 16 mm
  • Switch position: 1 x On/Off/On
  • Switch postions: 3
  • Switch type (category): Key switch
  • Switching angle: 2 x 45 °
  • Switching current (max.): 3 A
  • Switching voltage: 250 Vac
  • Type (manufacturer type): CKM13EFW01
Type Keyswitch
Action On-off-on
Contact Configuration SPDT
Illumination Colour(s) N/A
Illumination Type None
Max. Current 3A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C