Site: Industry
Currency: GBP    
NKK Switches S332F 15A Toggle DPDT On-None-On 250VAC 17.5mm Lever Quick Connect

NKK Switches S332F 15A Toggle DPDT On-None-On 250VAC 17.5mm Lever Quick Connect

NKK Switches
Order Code:

55-6159

Brand: NKK Switches MPN: S332F

Discontinued



    • DPDT, On-Off-On ()
    • Casing/button colour: Metal
    • Connection (components): Solder tag
    • Functions (switches): latch/0/latch
    • Lighting type: none
    • Max. temperature: 70°C
    • Min. temperature: -10°C
    • Mounting diameter: 12.5mm
    • Number of pins: 2
    • Switch features: Steel lever
    • Switch position: 2 x On/Off/On
    • Switch type (category): Toggle switch
    • Switching current (max.): 25 A
    • Switching voltage: 125 Vac
    Type Toggle switch
    Action On / none / on
    Contact Configuration DPDT
    Illumination Colour(s) N/A
    Illumination Type None
    Max. Current 15A

    Reviews

    Be the first to submit a review

    Trustpilot