Site: Industry
Currency: GBP    
NKK Switches S332 15A Toggle DPDT On-None-On 250VAC 17.5mm Lever

NKK Switches S332 15A Toggle DPDT On-None-On 250VAC 17.5mm Lever

NKK Switches
Standard range
Order Code:

55-6163

Brand: NKK Switches MPN: S332 EAN-13: 2050001258724
Qty Unit Price (Ex VAT)
1+ £9.86
Price per unit Ex VAT
43 in Stock, despatched in 4 days


  • DPST, On-On ()
  • Casing/button colour: Metal
  • Connection (components): Solder tag
  • Functions (switches): latch
  • Lighting type: none
  • Max. temperature: 70°C
  • Min. temperature: -10°C
  • Mounting diameter: 12.5mm
  • Number of pins: 2
  • Switch features: Steel lever
  • Switch position: 2 x On/On
  • Switch type (category): Toggle switch
  • Switching current (max.): 25 A
  • Switching voltage: 125 Vac
Type Toggle switch
Action On / none / on
Contact Configuration DPDT
Illumination Colour(s) N/A
Illumination Type None
Max. Current 15A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C