Site: Industry
Currency: GBP    
NKK Switches S335 6A Toggle DPDT On-None-(On) 250VAC 17.5mm Lever

Image Representative of Range

NKK Switches S335 6A Toggle DPDT On-None-(On) 250VAC 17.5mm Lever

NKK Switches
Standard range
Order Code:

55-6165

Brand: NKK Switches MPN: S335 EAN-13: 2050001258748
Qty Unit Price (Ex VAT)
1+ £13.07
Price per unit Ex VAT
32 in Stock, despatched in 4 days


  • DPST, On-On ()
  • Casing/button colour: Metal
  • Connection (components): Solder tag
  • Functions (switches): momentary
  • Lighting type: none
  • Max. temperature: 70°C
  • Min. temperature: -10°C
  • Mounting diameter: 12.5mm
  • Number of pins: 2
  • Switch features: Steel lever
  • Switch position: 2 x On/(On)
  • Switch type (category): Toggle switch
  • Switching current (max.): 15 A
  • Switching voltage: 125 Vac
Type Toggle switch
Action On / none / (on)
Contact Configuration DPDT
Illumination Colour(s) N/A
Illumination Type None
Max. Current 6A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C