Easter opening times here
TruOpto OSCK4L5111A 5mm 'Sunshine' Colour LED

TruOpto OSCK4L5111A 5mm 'Sunshine' Colour LED

TruOpto
Standard range
Order Code:

55-9180

Brand: TruOpto MPN: OSCK4L5111A
Qty Unit Price (Ex VAT)
5+ £0.268
100+ £0.228
500+ £0.179
Price per unit Ex VAT
Order in multiples of 5
820 in stock, despatched same dayAdditional quantity lead time 5 months

A 5mm LED with a high brightness 'sunshine' pastel colour. Suitable for a wide range of applications such as backlighting (for keys, switches, displays, illuminated advertising, etc.), reading lamps, marker lights, emergency lighting, etc.


  • Water clear lens
  • High luminosity
  • 5mm Round standard directivity
  • Narrow 15° beam angle
  • Long lifetime operation
  • Superior weather resistance
LED Colour Sunshine
Dominant Wavelength 0.34/0.37Chromaticity Coords
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 7.5lm
Reverse Voltage 5V
Viewing Angle 15°
Forward Voltage Typical 3.1V
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Size 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C