Testo 0560 8314 830-T4 Infrared Thermometer

Testo 0560 8314 830-T4 Infrared Thermometer

Testo
Extended range
Order Code:

57-4831

Brand: Testo MPN: 0560 8314 EAN-13: 4029547011702
Qty Was Unit Price (Ex VAT)
1+ £103.00   £77.70
Price per unit Ex VAT
Available to back orderBack-order availability date - 25/04/2025

With the 830-T4 infrared thermometer from Testo you will be well equipped for non-contact surface temperature measurements in industry and trade. It is especially distinguished by its 30:1 optics, which enable the infrared temperature measuring instrument to record extremely small measuring spots from afar. This allows moving or dangerous objects to be measured at a safe distance.

This infrared thermometer not only measures the surface temperature accurately, but also quickly with 2 measurements a second.

What's in the box?
Infrared thermometer
Battery
Certificate of Conformity


  • High resolution processor provides accurate results (resolution 0.1°C)
  • 30:1 optics enable great accuracy at great distances on small objects being measured
  • Infrared thermometer with 2 point laser measurement spot marker
  • Two limit values can be defined as required
  • Visual and acoustic alarm if limit values are exceeded
  • Min./max. temperature display and hold function
  • External temperature probe can be connected
  • Convenient operation (even with just one hand) thanks to gun-style design
  • Clear, legible display with background lighting
  • Storage temperature: -40 to +70°C
  • Weight: 200g
  • Dimensions: 190 x 75 x 38 mm
  • Operating temperature: -20 to +50°C
  • Housing: ABS
  • Warranty: 2 years
  • Battery type: 9V
  • Battery life: 15 hrs
  • Manufacturer's part: 0560 8314
Type Infrared thermometer
Resolution 0.1°C
Temperature Range -30 to +400°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C