Rennsteig 471 004 3 Double-Edged Screw Extractor - Size 4

Rennsteig 471 004 3 Double-Edged Screw Extractor - Size 4

Rennsteig Werkzeuge
Order Code:

57-7598

Brand: Rennsteig Werkzeuge MPN: 471 004 3 EAN-13: 4049002020902
  • Country of Origin: Germany

Discontinued


This size 4 double-edged screw extractor from Rennsteig is ideal for the damage-free removal of broken screws and bolts. Simply drill into the screw with the appropriate size bit, tap the extractor into the hole and loosen the fastener. Suitable for use with right and left-hand threads.


  • Drill diameter 9.5mm
  • Suitable for screws M12 to M16
  • Weight 57g
  • Manufacturer's part 471 004 3
Type Double edge
Pieces 1
Size 4

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C