Rennsteig 471 005 3 Double-Edged Screw Extractor - Size 5

Rennsteig 471 005 3 Double-Edged Screw Extractor - Size 5

Rennsteig Werkzeuge
Order Code:

57-7599

Brand: Rennsteig Werkzeuge MPN: 471 005 3 EAN-13: 4049002020919
  • Country of Origin: Germany

Discontinued


This size 5 double-edged screw extractor from Rennsteig is ideal for the damage-free removal of broken screws and bolts. Simply drill into the screw with the appropriate size bit, tap the extractor into the hole and loosen the fastener. Suitable for use with right and left-hand threads.


  • Drill diameter 11.1mm
  • Suitable for screws M16 to M20
  • Weight 87g
  • Manufacturer's part 471 005 3
Type Double edge
Pieces 1
Size 5

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C