CML 1512535UG3 LED Lamp T1 3/4 MG Green 24V AC/DC 2100 mcd

Image Representative of Range

CML 1512535UG3 LED Lamp T1 3/4 MG Green 24V AC/DC 2100 mcd

CML
Standard range
Order Code:

59-6655

Brand: CML MPN: 1512535UG3 EAN-13: 2050001908889
Qty Unit Price (Ex VAT)
1+ £3.10
Price per unit Ex VAT
202 in stock, despatched in 4 working days

A 24V AC/DC green LED lamp with a T1¾ MG base and a half-wave rectifier. Designed for general signalling applications.


  • Built-in protection diode
Base MG 5.7
Colour Green
Dimensions 6.1 x 16mm
Operating voltage 24V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C