Site: Industry
Currency: GBP    
Royal Ohm CFR0W4J039JA10 3R9 Carbon Film Resistor 0.25W - Box 1000

Royal Ohm CFR0W4J039JA10 3R9 Carbon Film Resistor 0.25W - Box 1000

Royal Ohm
Order Code:

62-0311

Brand: Royal Ohm MPN: CFR0W4J039JA10

Discontinued


3R9 5% 0.25W miniature carbon film resistor from the Royal Ohm CR25 series. Meets requirements of JIS-C-5202 and MIL-R-22684B. Quick dissapation of heat and low temperature rise with a small shelf life drift. Suitable for industrial and consumer electronics applications. Supplied in a box of 1000.


Type Carbon film
Case Type Axial
Power Handling 0.25W
Resistance 3.9Ω
Temperature Coefficient 200ppm
Tolerance 5%
Working Voltage 250V

Order Code: 62-0310

MPN: CFR0W4J039JKIT

Royal Ohm PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 2+ 3+ 5+
£1.13 £1.07 £0.998 £0.966
1 in stock, despatched same dayAdditional 60 due on 22/04/2025

Reviews

Be the first to submit a review

Trustpilot