Kemet R46KI24700001M 47nF Radial Poly. Capacitor 20% 275V X2 15mm
Image Representative of Range

Kemet R46KI24700001M 47nF Radial Poly. Capacitor 20% 275V X2 15mm

Standard range
Order Code:

63-1136

Brand: Kemet MPN: R46KI24700001M
Qty Unit Price (Ex VAT)
5+ £0.298
50+ £0.155
100+ £0.124
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
2,100 available to back orderBack-order availability date - 30/01/2025

A 47nF 275V radial capacitor constructed from metallised polypropylene film and encapsulated with self-extinguishing resin. Suitable for EMI suppression in across-the-line applications requiring X2 safety classification.


  • Tolerance 20%
  • Pitch 15mm
  • Dimensions 18 x 11 x 5mm
  • Lead length 4mm
  • Thermosetting resin filled case
  • Flame retardant UL94V-0
  • Kemet R46 series
  • Formerly Arcotronics R46 series
Type Radial leaded
Capacitance 47nF
Dimensions 18 x 5 x 11mm
Operating Temperature -40 to +110°C
Pitch 15mm
Tolerance 20%
Voltage 275V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot