This 48V DC 150W single output industrial power supply comes in a robust enclosed chassis with a terminal cover. The high efficiency unit has a universal input and is ideal for use in factory automation, test and measurement and automated service equipment applications.
Dimensions | 37 x 82 x 160mm |
---|---|
Input Connection | Screw terminals with cover |
Number of Outputs | 1 |
Output Connectors | Screw terminals with cover |
Output Current Max. | 3.3A |
Output Current Min. | N/A |
Output Voltage Max. | 52.8V |
Output Voltage Min. | 38.4V |
Power Rating | 150W |
Supply Voltage Range | 85 to 265 / 120 to 370V |
Temperature Range | -10 to +70°C |