A 15V 40A single output general purpose switch mode power supply that features a universal input and compact size, making it especially suitable for field work throughout the world.
Dimensions | 120 x 61 x 190mm |
---|---|
Input Connection | Screw terminals |
Number of Outputs | 1 |
Output Connectors | Screw terminals |
Output Current Max. | 40A |
Output Current Min. | N/A |
Output Voltage Max. | 17.3V |
Output Voltage Min. | 13.5V |
Power Rating | 600W |
Supply Voltage Range | 85 to 265V |
Temperature Range | -10 to +70°C |