Easter opening times here
TDK-Lambda RWS-50B-12 Enclosed Power Supply 12VDC

TDK-Lambda RWS-50B-12 Enclosed Power Supply 12VDC

TDK-Lambda
Order Code:

63-9697

Brand: TDK-Lambda MPN: RWS-50B-12 EAN-13: 4016138955194

Discontinued


A 12V 8.5A single output general purpose switch mode power supply that features a universal input and compact size, making it especially suitable for field work throughout the world.



  • 50W Output power
  • Output voltage adjustable by pot
  • Very reliable
  • Overcurrent and overvoltage protection
  • Screw terminals
  • Convection cooling
  • Safety and EMC according to EN/UL/CSA
Dimensions 82 x 34 x 81.5mm
Input Connection Screw terminals
Number of Outputs 1
Output Connectors Screw terminals
Output Current Max. 4.3A
Output Current Min. N/A
Output Voltage Max. 13.8V
Output Voltage Min. 10.8V
Power Rating 50W
Supply Voltage Range 85 to 265V
Temperature Range -10 to +70°C

Reviews

Be the first to submit a review

Trustpilot