A surface-mount pattress box from the Lisse family of wiring accessories. The box is a perfect blend of style and performance and is ideally suited to new construction and refurbishment projects. A high level of quality, reliability and value ensure a long life.
- Supplied in display packaging
- 47mm Internal depth
- 1-Gang
- Comes with earth terminals
- White moulded body
- Future-proofed design
- Made from antimicrobial material
- Conforms to BS 5733
Type | 47mm Pattress box |
Colour | White |
Material | urea |
Mounting | Wall |
No. of Gangs | 1 |
---|