Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.107 |
50+ | £0.070 |
100+ | £0.059 |
500+ | £0.055 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A super bright orange 0603 sized surface mount technology LED from Kingbright. This SMD solid state lamp has a profile of just 1.1mm and features low power consumption and a wide viewing angle, making it suitable for a wide range of applications including useage in backlight and indicator panels.
Please note: To ensure that products supplied loose are suitable for use they will first require baking to remove any moisture.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Colour | Orange |
---|---|
Dominant Wavelength | 601nm |
Forward Current | 30mA |
Forward Voltage | 2.1V |
Height | 1.1mm |
Length | 1.6mm |
Luminous Intensity | 250mcd |
Re-reeling Available | Yes |
Viewing Angle | 120° |
Width | 0.8mm |
To use this facility please Sign In.
Sign In