A range of low profile surface mount LEDs in an industry standard 0603 footprint.
Colour | Wavelength | Lum. int. (mcd) | IF | VF | VF | Power | Mftrs. | Order code | Order code |
(nm) | @ IF (20mA) | max. (mA) | typ. (V) | max. (V) | (mW) | pt. no. | Single | Reel | |
0603 | |||||||||
Super red diffused | 660 | 70 | 30 | 1.85 | 2.5 | 100 | KP-1608SRT | 72-8505 | |
Super red clear | 640 | 100 | 30 | 1.85 | 2.5 | 100 | KP-1608SRC-PRV | 72-8638 | |
High red | 635 | 150 | 30 | 1.95 | 2.5 | 170 | KP-1608SURCK | 72-8642 | 72-8645 |
Super red clear | 628 | 150 | 30 | 1.9 | 2.5 | 170 | KP-1608SURC | 72-8643 | |
HE red | 625 | 12.5 | 30 | 2 | 2.5 | 105 | KP-1608IT | 72-8500 | 72-8530 |
Orange | 601 | 200 | 30 | 2 | 2.5 | 75 | KP-1608SEC | 72-9776 | |
Super bright orange | 601 | 250 | 30 | 2.1 | 2.5 | 75 | KP-1608SECK | 72-4726 | |
Yellow | 590 | 8 | 30 | 2.1 | 2.5 | 105 | KP-1608YT | 72-8515 | |
Green | 570 | 40 | 30 | 2.1 | 2.5 | 105 | KP-1608CGCK | 72-8670 | |
Mega green | 568 | 70 | 30 | 2.1 | 2.5 | 105 | KP-1608MGC | 72-8668 | |
Green | 568 | 10 | 25 | 2.2 | 2.5 | 105 | KP-1608SGC | 72-9780 | |
Super green | 565 | 12.5 | 30 | 2.2 | 2.5 | 105 | KP-1608SGT | 72-8510 | 72-8540 |
Blue | 470 | 60 | 30 | 3.65 | 4.2 | 102 | KP-1608PBC | 72-9660 | 72-9662 |
0603 (KPTD) | |||||||||
Hyper red | 630 | 800 | 30 | 1.95 | 2.5 | 75 | KPTD-1608SURCK | 72-9784 | |
Green | 570 | 200 | 30 | 2.1 | 2.5 | 75 | KPTD-1608CGCK | 72-9790 | |
Blue | 470 | 200 | 30 | 3.3 | 4 | 120 | KPTD-1608QBC-D | 72-9792 |