Qty | Unit Price (Ex VAT) |
---|---|
1+ | £149.35 |
2+ | £135.25 |
3+ | £94.68 |
5+ | £89.94 |
A 2.2V 12.5mcd low profile surface mount green LED with an industry standard 0603 footprint. Low power consumption, wide viewing angle. Ideal for backlighting and indicators. Supplied on a reel of 2000.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Colour | Green |
---|---|
Dominant Wavelength | 565nm |
Forward Current | 25mA |
Forward Voltage | 2.2V |
Height | 1.1mm |
Length | 1.6mm |
Luminous Intensity | 12.5mcd |
Re-reeling Available | No |
Viewing Angle | 120° |
Width | 0.8mm |
To use this facility please Sign In.
Sign In