Kingbright KP-1608PBC-A Blue LED 0603 Low X2000

Kingbright KP-1608PBC-A Blue LED 0603 Low X2000

Order Code:

72-9662

Brand: Kingbright MPN: KP-1608PBC-A

Discontinued


A 3.65V 60mcd low profile surface mount blue LED with an industry standard 0603 footprint. Low power consumption, wide viewing angle. Ideal for backlighting and indicators. Supplied on a reel of 2000.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Blue
Dominant Wavelength 470nm
Forward Current 30mA
Forward Voltage 3.65V
Height 1.1mm
Length 1.6mm
Luminous Intensity 60mcd
Re-reeling Available No
Viewing Angle 120°
Width 0.8mm

Reviews


Be the first to submit a review

Trustpilot