Kingbright KP-1608SGT Green LED 0603 Low

Kingbright KP-1608SGT Green LED 0603 Low

Kingbright
Standard range
Order Code:

72-8510

Brand: Kingbright MPN: KP-1608SGT CT
Qty Unit Price (Ex VAT)
5+ £0.101
50+ £0.068
100+ £0.058
500+ £0.053
Price per unit Ex VAT
Order in multiples of 5
745 in stock, despatched same dayAdditional quantity lead time 11 weeks

A 2.2V 12.5mcd low profile surface mount green LED with an industry standard 0603 footprint. Low power consumption, wide viewing angle. Ideal for backlighting and indicators.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Green
Dominant Wavelength 565nm
Forward Current 25mA
Forward Voltage 2.2V
Height 1.1mm
Length 1.6mm
Luminous Intensity 12.5mcd
Re-reeling Available Yes
Viewing Angle 120°
Width 0.8mm

Order Code: 72-8540

MPN: KP-1608SGT

Kingbright PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 2+ 3+ 5+
£149.35 £135.25 £94.68 £89.94
2 in stock, despatched same dayAdditional quantity lead time 11 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C