Kingbright KP-1608SURCK Red LED 0603 Low Reel of 2000

Extended range
Order Code:

72-8645

Brand: Kingbright MPN: KP-1608SURCK
Qty Was Unit Price (Ex VAT)
1+ £30.14   £28.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayContact us for additional stock

A 1.95V 150mcd low profile surface mount hyper bright red LED with an industry standard 0603 footprint. Low power consumption, wide viewing angle. Ideal for backlighting and indicators.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Dominant Wavelength 635nm
Forward Current 30mA
Forward Voltage 1.95V
Height 1.1mm
Length 1.6mm
Luminous Intensity 150mcd
Re-reeling Available No
Viewing Angle 120°
Width 0.8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot