Kingbright KPTD-1608QBC-D 1.6x0.8mm SMD Blue LED

Kingbright KPTD-1608QBC-D 1.6x0.8mm SMD Blue LED

Kingbright
Order Code:

72-9792

Brand: Kingbright MPN: KPTD-1608QBC-D

Discontinued


A 3.3V 200mcd ultra-low profile surface mount blue LED with an industry standard 0805 footprint. Low power consumption, wide viewing angle. Ideal for backlighting and indicators.



Note: To ensure that products supplied loose are suitable for use they will first require baking to remove any moisture.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Blue
Dominant Wavelength 470nm
Forward Current 30mA
Forward Voltage 3.3V
Height 0.95mm
Length 1.6mm
Luminous Intensity 200mcd
Re-reeling Available Yes
Viewing Angle 40°
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C