Kingbright KP-1608YT Yellow LED 0603 Transparent

Order Code:

72-8515

Brand: Kingbright MPN: KP-1608YT

Discontinued


A 2.1V 8mcd low profile surface mount yellow LED with an industry standard 0603 footprint and a transparent lens. Low power consumption, wide viewing angle. Ideal for backlighting and indicators.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Yellow
Dominant Wavelength 590nm
Forward Current 30mA
Forward Voltage 2.1V
Height 1.1mm
Length 1.6mm
Luminous Intensity 8mcd
Re-reeling Available Yes
Viewing Angle 120°
Width 0.8mm

Reviews


Be the first to submit a review

Trustpilot