Kingbright KP-1608SEC Orange 0603 SMD LED

Kingbright KP-1608SEC Orange 0603 SMD LED

Kingbright
Order Code:

72-9776

Brand: Kingbright MPN: KP-1608SEC

Discontinued


An orange coloured 0603 sized surface mount technology LED from Kingbright. This SMD solid state lamp has a profile of just 1.1mm and features low power consumption and a wide viewing angle, making it suitable for a wide range of applications including useage in backlight and indicator panels.



Note: To ensure that products supplied loose are suitable for use they will first require baking to remove any moisture.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Orange
Dominant Wavelength 601nm
Forward Current 30mA
Forward Voltage 2.5V
Height 1.1mm
Length 1.6mm
Luminous Intensity 200mcd
Re-reeling Available Yes
Viewing Angle 120°
Width 0.8mm

Questions

*Question functionality currently disabled
Sunday, May 13, 2012 | Question by: Rapid Customer | Product code: 72-9776
Q. hi, can these be used without resistor on 3.7 volt lipolymer battery ???
A. Hi Harris, thanks for your question. These surface mount LEDs require a resistor as they run at a maximum of 2.5 volts.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C