Site: Industry
Currency: GBP    
Salecom T8011-SEBQ-H DPDT On-on Min Toggle Switch

Salecom T8011-SEBQ-H DPDT On-on Min Toggle Switch

Salecom
Standard range
Order Code:

75-0087

Brand: Salecom MPN: T8011-SEBQ-H
Qty Unit Price (Ex VAT)
5+ £2.23
25+ £1.45
100+ £1.30
500+ £1.24
Price per unit Ex VAT
Order in multiples of 5
1,524 in stock, despatched same dayAdditional quantity lead time 9 months

Miniature toggle switch from the Salecom T8011 series, DPDT contact, On-On operation.


  • 5A contact current
  • 125V contact voltage
  • Copper alloy contact, silver plated
  • Operating temperature -30ºC to +85ºC
  • Solder lug terminal
  • 1/4-40UNS thread
  • 8.89mm long thread, bat actuator
  • 10.41mm long actuator
  • Dimensions: 12.7 x 11.43 x 21.72mm
  • Stainless steel housing
  • UL Approved
Type Toggle switch
Action On / on
Contact Configuration DPDT
Illumination Colour(s) N/A
Illumination Type None
Max. Current 5A

Order Code: 75-0088

MPN: T8012-SEBQ-H

Salecom PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 100+
£1.86 £1.70 £1.54
346 in stock, despatched same dayAdditional quantity lead time 9 months

To use this facility please Sign In.

Sign In

Reviews

Excellent value and service

Reviewed by: Geoff - Monday, November 19, 2018
Rapid, as always, have delivered again - in fact the very next day on standard carriage free! Ordered PM - delivered next day AM. The usual excellent service and products at the right prices from Rapid. Well done, guys! Keep it up.

Fantastic switches at any price - such great value

Reviewed by: Mrs Elisabeth Cola - Saturday, August 6, 2016
I bought a load of switches a few years ago - they have been used in many projects and see high amounts of actuations. None have failed and they all still feel like new. As a test I measured the contact resistance with a high precision LCR meter - they come out at less than a quarter their max rated contact resistance (which is actually much lower than most switches in this class), even after hundreds of actuations they are good as new. I compared to a brand new APEM switch of the same type and its contact resistance was almost ten times higher and costs 8 times more! Now back to buy another supply. Simply fantastic product. Thank you rapidonline.

Good quality switch

Reviewed by: Mr Rob Taylor - Friday, August 7, 2015
The right price and a Great Quality switch... Ideal for general purpose switching

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C