Site: Industry
Currency: GBP    
Salecom Miniature Toggle Switches

Salecom Miniature Toggle Switches

Salecom Brand: Salecom
A range of panel mounting latching and momentary toggle switches.
  • Choose from a variety of contact configurations
  • Solder lug terminations
  • Silver plated copper alloy contacts
  • Stainless steel housing
  • Salecom T80-T series
For biased switches (On) indicates momentary action.
Contact rating5A 125V AC/28V DC
Electrical life50,000 make-and-break cycles at full load
Contact resistance10mΩ max.
Insulation resistance1000MΩ min.
Dielectric strength1500V rms
Operating temperature–30° to +85°C
Salecom part no.Order code
T8013(2P)-SEBQ-H75-0082
T8013-SEBQ-H75-0083
T8014-SEBQ-H75-0084
T8014B-SEBQ-H75-0085
T8014A-SEBQ-H75-0086
T8011-SEBQ-H75-0087
T8012-SEBQ-H75-0088
T8012B-SEBQ-H75-0089
T8012A-SEBQ-H75-0090


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C