Salecom T8012B-SEBQ-H DPDT On-off-(on) Min Toggle Switch

Standard range
Order Code:

75-0089

Brand: Salecom MPN: T8012B-SEBQ-H
Qty Unit Price (Ex VAT)
1+ £2.19
25+ £2.01
100+ £1.72
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
245 in stock, despatched same dayAdditional quantity lead time 9 months

Miniature toggle switch from the Salecom T8012B series, DPDT contact, On-Off- (On) operation.


  • 5A contact current
  • 125V contact voltage
  • Copper alloy contact, silver plated
  • Operating temperature -30ºC to +85ºC
  • Solder lug terminal
  • 1/4-40UNS thread
  • 8.89mm long thread, bat actuator
  • 10.41mm long actuator
  • Dimensions: 12.7 x 11.43 x 21.72mm
  • Stainless steel housing
  • UL Approved
Type Toggle switch
Action On / off / (on)
Contact Configuration DPDT
Illumination Colour(s) N/A
Illumination Type None
Max. Current 5A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot