Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Salecom T8014-SEBQ-H SPDT On-off-on Min Toggle Switch

Standard range
Order Code:  

75-0084

 
Brand: Salecom MPN: T8014-SEBQ-H
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
5+ £1.66
25+ £1.55
100+ £1.39
500+ £1.28

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
980 in stock, despatched same dayAdditional 2,000 due on 17/02/2025

Miniature toggle switch from the Salecom T8014 series, SPDT contact, On-Off-On operation.


  • 5A contact current
  • 125V contact voltage
  • Copper alloy contact, silver plated
  • Operating temperature -30ºC to +85ºC
  • Solder lug terminal
  • 1/4-40UNS thread
  • 8.89mm long thread, bat actuator
  • 10.41mm long actuator
  • Dimensions: 12.7 x 6.86 x 21.72mm
  • Stainless steel housing
  • UL Approved

Action On / off / on
Contact Configuration SPDT
Illumination Colour(s) N/A
Illumination Type None
Max. Current 5A
Type Toggle switch

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, September 20, 2016 Question by: Rapid Customer | Product code: 75-0084
Q. Hi im looking for a DPST ON OFF toggle switch from this brand. Do you sell them?
A. Hi Leon, thank you for your question. Unfortunately we do not do DPDT version in this range, please see 63-2834 for suitability.


Sunday, August 23, 2015 Question by: Rapid Customer | Product code: 75-0084
Q. Is this a 3 position switch - ie not spring to center
A. Hi David, thank you for your question. This is a latching switch so will stay in either of the ON positions when selected.

Reviews


Excellent miniature switches

Reviewed by: Peter Hills - Thursday, March 28, 2019
I am currently building a model railway layout, and was looking for small switches of different types which I could mount onto the control panels which depict the layout diagramatically. My search led me to these switches which fit my requirements perfectly. In the last two years I have purchased well over 100 of these, of different types, over 70 of which have currently been installed. I am mainly using SPST on-off as isolation switches, DPDT on-off-on for change-over duties and spring-loaded SPDT(on)-off-(on) in conjunction with a capacitor discharge unit for point operation.The switches are very compact, easy to install in the panel and perform without any problems. The price is very competitive. I would thoroughly recommend them for this purpose.

Good quality reliable switch

Reviewed by: Geoff Hackett - Thursday, January 3, 2019
Used this mounted to a PCB although I had to slot the holes for mounting it. Good value product with a nice positive action, would recommend. Better to solder wires to the terminals as that's what its designed for really.


Trustpilot