Site: Industry
Currency: GBP    
Salecom T8012-SEBQ-H DPDT On-off-on Min Toggle Switch

Salecom T8012-SEBQ-H DPDT On-off-on Min Toggle Switch

Salecom
Standard range
Order Code:

75-0088

Brand: Salecom MPN: T8012-SEBQ-H
Qty Unit Price (Ex VAT)
1+ £1.86
25+ £1.70
100+ £1.54
Price per unit Ex VAT
346 in stock, despatched same dayAdditional quantity lead time 9 months

Miniature toggle switch from the Salecom T8012 series, DPDT contact, On-Off-On operation.


  • 5A contact current
  • 125V contact voltage
  • Copper alloy contact, silver plated
  • Operating temperature -30ºC to +85ºC
  • Solder lug terminal
  • 1/4-40UNS thread
  • 8.89mm long thread, bat actuator
  • 10.41mm long actuator
  • Dimensions: 12.7 x 11.43 x 21.72mm
  • Stainless steel housing
  • UL Approved
Type Toggle switch
Action On / off / on
Contact Configuration DPDT
Illumination Colour(s) N/A
Illumination Type None
Max. Current 5A

Order Code: 75-0084

MPN: T8014-SEBQ-H

Salecom PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 500+
£1.66 £1.55 £1.39 £1.28
2,535 in stock, despatched same dayAdditional quantity lead time 9 months

Order Code: 75-0087

MPN: T8011-SEBQ-H

Salecom PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 500+
£2.23 £1.45 £1.30 £1.24
1,524 in stock, despatched same dayAdditional quantity lead time 9 months

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Saturday, July 13, 2019 | Question by: Rapid Customer | Product code: 75-0088
Q. Hi I need a toggle switch to operate a small 12 volt winch, the existing switch(clapped out) is spring loaded to return to centre (off) push down to rotate motor clockwise, push up to rotate motor anti clockwise, Do you sell such a switch?
A. Hi Robin, thank you for your question. Please see 75-0086 for suitability.
Monday, February 11, 2013 | Question by: Rapid Customer | Product code: 75-0088
Q. Am I correct in assuming that there is a "centre off" position for this switch? I want to use the switch for an "on forwards, Off, on backwards" control switch for a battery operated motor.
A. Hi Trevor. Thank you for your question. You are correct - this switch has a centre off position and 2 latching positions.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C