Site: Industry
Currency: GBP    
Salecom T8013(2P)-SEBQ-H SPST On-off Miniature Toggle Switch (2 pins)

Salecom T8013(2P)-SEBQ-H SPST On-off Miniature Toggle Switch (2 pins)

Salecom
Standard range
Order Code:

75-0082

Brand: Salecom MPN: T8013(2P)-SEBQ-H
Qty Unit Price (Ex VAT)
5+ £1.66
25+ £1.12
100+ £1.02
500+ £0.989
Price per unit Ex VAT
Order in multiples of 5
4,200 in stock, despatched same dayAdditional quantity lead time 9 months

Miniature toggle switch from the Salecom T8013 series, SPST contact, On-Off operation.


  • 5A contact current
  • 125V contact voltage
  • Copper alloy contact, silver plated
  • Operating temperature -30ºC to +85ºC
  • Solder lug terminal
  • 1/4-40UNS thread
  • 8.89mm long thread, bat actuator
  • 10.41mm long actuator
  • Dimensions: 12.7 x 6.86 x 21.72mm
  • Stainless steel housing
  • UL Approved

Note: this switch is fitted with only 2 contacts.

Type Toggle switch
Action On / off
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 5A

Order Code: 75-0125

MPN: TA101A1

SCI PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£1.67 £1.48 £1.33
2,820 in stock, despatched same dayAdditional 8,000 due on 01/05/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C