Miniature toggle switch from the Salecom T8012A series, DPDT contact, (On)-Off- (On) operation.
- 5A contact current
- 125V contact voltage
- Copper alloy contact, silver plated
- Operating temperature -30ºC to +85ºC
- Solder lug terminal
- 1/4-40UNS thread
- 8.89mm long thread, bat actuator
- 10.41mm long actuator
- Dimensions: 12.7 x 11.43 x 21.72mm
- Stainless steel housing
- UL Approved
Type | Toggle switch |
Action | (On) / off / (on) |
Contact Configuration | DPDT |
Illumination Colour(s) | N/A |
Illumination Type | None |
Max. Current | 5A |
---|
Order Code: 75-0157
MPN: TA106A1
Price per unit Ex VAT 1+ |
25+ |
100+ |
---|
£2.00 |
£1.76 |
£1.53 |
1,804 in stock, despatched same dayAdditional quantity lead time 9 months
Order Code: 75-0086
MPN: T8014A-SEBQ-H
Price per unit Ex VAT 1+ |
25+ |
100+ |
500+ |
---|
£1.66 |
£1.62 |
£1.20 |
£1.12 |
808 in stock, despatched same dayAdditional 2,000 due on 17/02/2025
To use this facility please Sign In.
Sign In